Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3403Copy
Manufacturer Standard Lead Time10 weeks
Order Code2989822
Your Part Number
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.120 (CNY18.2156) |
| 10+ | CNY14.500 (CNY16.385) |
| 25+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY11.670 (CNY13.1871) |
| 250+ | CNY10.390 (CNY11.7407) |
| 500+ | CNY9.190 (CNY10.3847) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.12 (CNY18.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3403Copy
Manufacturer Standard Lead Time10 weeks
Order Code2989822
Technical Datasheet
Centre Frequency894MHz
Antenna Case Size39mm x 14.4mm x 4.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Centre Frequency
894MHz
Product Range
-
Antenna Case Size
39mm x 14.4mm x 4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004108
