Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.340 (CNY55.7542) |
| 10+ | CNY37.160 (CNY41.9908) |
| 25+ | CNY35.120 (CNY39.6856) |
| 50+ | CNY31.960 (CNY36.1148) |
| 100+ | CNY28.790 (CNY32.5327) |
| 500+ | CNY22.010 (CNY24.8713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.34 (CNY55.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3230Copy
Order Code4134373
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Centre Frequency 2-
Antenna MountingAdhesive, Pin Feed
Gain6dBi
Input Power5W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.4GHz
Centre Frequency 2
-
Gain
6dBi
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.5GHz
Antenna Mounting
Adhesive, Pin Feed
Input Power
5W
Antenna Polarisation
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00481
