Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3228Copy
Manufacturer Standard Lead Time18 weeks
Order Code4134366
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 10+ | CNY27.800 (CNY31.414) |
| 25+ | CNY26.020 (CNY29.4026) |
| 50+ | CNY24.230 (CNY27.3799) |
| 100+ | CNY21.940 (CNY24.7922) |
| 500+ | CNY20.650 (CNY23.3345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3228Copy
Manufacturer Standard Lead Time18 weeks
Order Code4134366
Technical Datasheet
Frequency Min1.617GHz
Frequency Max1.625GHz
Centre Frequency 2-
Antenna MountingAdhesive / Pin
Gain4dBi
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1.617GHz
Centre Frequency 2
-
Gain
4dBi
Antenna Polarisation
Right Hand Circular
Frequency Max
1.625GHz
Antenna Mounting
Adhesive / Pin
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099
