Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3117Copy
Manufacturer Standard Lead Time13 weeks
Order Code2897244
Your Part Number
759 In Stock
Need more?
759 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.650 (CNY25.5945) |
| 10+ | CNY16.170 (CNY18.2721) |
| 25+ | CNY14.600 (CNY16.498) |
| 50+ | CNY13.710 (CNY15.4923) |
| 100+ | CNY12.760 (CNY14.4188) |
| 250+ | CNY12.150 (CNY13.7295) |
| 500+ | CNY11.190 (CNY12.6447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.65 (CNY25.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3117Copy
Manufacturer Standard Lead Time13 weeks
Order Code2897244
Technical Datasheet
Frequency Max894MHz
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Max
894MHz
Input Power
-
Antenna Polarisation
-
VSWR
-
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000758
