Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3102Copy
Manufacturer Standard Lead Time14 weeks
Order Code5033087
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.830 (CNY19.0179) |
| 10+ | CNY12.680 (CNY14.3284) |
| 25+ | CNY11.940 (CNY13.4922) |
| 50+ | CNY11.270 (CNY12.7351) |
| 100+ | CNY10.130 (CNY11.4469) |
| 500+ | CNY9.540 (CNY10.7802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.83 (CNY19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3102Copy
Manufacturer Standard Lead Time14 weeks
Order Code5033087
Technical Datasheet
Antenna Band-
Antenna TypeCoil
VSWR-
Gain-
Antenna MountingSMD
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Antenna Polarisation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
-
Antenna Mounting
SMD
Operating Temperature Min
-40°C
Antenna Polarisation
-
Antenna Type
Coil
Gain
-
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082
