Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3100CCopy
Manufacturer Standard Lead Time9 weeks
Order Code2989815
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.800 (CNY20.114) |
| 10+ | CNY16.050 (CNY18.1365) |
| 25+ | CNY14.360 (CNY16.2268) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY11.460 (CNY12.9498) |
| 500+ | CNY10.050 (CNY11.3565) |
| 1000+ | CNY9.810 (CNY11.0853) |
| 2500+ | CNY9.560 (CNY10.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.80 (CNY20.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3100CCopy
Manufacturer Standard Lead Time9 weeks
Order Code2989815
Technical Datasheet
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
VSWR
2
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Input Power
2W
Antenna Polarisation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
