Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.680 (CNY648.2584) |
| 5+ | CNY513.320 (CNY580.0516) |
| 10+ | CNY452.950 (CNY511.8335) |
| 50+ | CNY409.270 (CNY462.4751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.68 (CNY648.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1856Copy
Order Code4146612
Technical Datasheet
Frequency Min5.15GHz
Frequency Max7.125GHz
Gain5.3dBi
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
5.15GHz
Gain
5.3dBi
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Frequency Max
7.125GHz
Input Power
2W
Antenna Polarisation
Linear Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184158
