Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1698-MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4134356
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.710 (CNY66.3423) |
| 5+ | CNY48.740 (CNY55.0762) |
| 10+ | CNY38.770 (CNY43.8101) |
| 50+ | CNY37.130 (CNY41.9569) |
| 100+ | CNY35.490 (CNY40.1037) |
| 250+ | CNY34.500 (CNY38.985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.71 (CNY66.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
VSWR
3
Input Impedance
50ohm
Frequency Min
2.4GHz
Gain
1.2dBi
Input Power
5W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00738
