Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1095Copy
Manufacturer Standard Lead Time15 weeks
Order Code4134316
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.730 (CNY39.2449) |
| 10+ | CNY20.260 (CNY22.8938) |
| 25+ | CNY19.480 (CNY22.0124) |
| 50+ | CNY18.690 (CNY21.1197) |
| 100+ | CNY17.900 (CNY20.227) |
| 500+ | CNY17.550 (CNY19.8315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.73 (CNY39.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
VSWR
2.5
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Gain
1dBi
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
