Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA434DCopy
Manufacturer Standard Lead Time28 weeks
Order Code4704402
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY12.810 (CNY14.4753) |
| 25+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY9.640 (CNY10.8932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.22 (CNY19.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA434DCopy
Manufacturer Standard Lead Time28 weeks
Order Code4704402
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingSMD
Gain3.2dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth
Frequency Max
2.4835GHz
Gain
3.2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
