Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5GEX134811DMCopy
Manufacturer Standard Lead Time27 weeks
Order Code4721204
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,511.230 (CNY2,837.6899) |
| 5+ | CNY2,103.700 (CNY2,377.181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,511.23 (CNY2,837.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF5GEX134811DMCopy
Manufacturer Standard Lead Time27 weeks
Order Code4721204
Technical Datasheet
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain7dBi
VSWR-
Input Power45W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical, Right Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G / 4G / WiFi 6E / WiFi 7 / DSRC / IoT / GNSS / V2X / MIMO
Frequency Max
7.125GHz
Gain
7dBi
Input Power
45W
Antenna Polarisation
Linear, Vertical, Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553
