Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC07-200-1800Copy
Manufacturer Standard Lead Time65 weeks
Order Code4903505
Product RangeRC07-SSS-LLLL-O Series
Also Known As003700576
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.540 (CNY588.2102) |
| 5+ | CNY485.270 (CNY548.3551) |
| 10+ | CNY477.280 (CNY539.3264) |
| 25+ | CNY469.290 (CNY530.2977) |
| 50+ | CNY459.940 (CNY519.7322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.54 (CNY588.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC07-200-1800Copy
Manufacturer Standard Lead Time65 weeks
Order Code4903505
Product RangeRC07-SSS-LLLL-O Series
Also Known As003700576
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current2kA
Secondary Signal Type-
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeRC07-SSS-LLLL-O Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog
Measured Current
AC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
RC07-SSS-LLLL-O Series
Supply Voltage Range
-
Accuracy
-
Primary Current
2kA
Sensor Mounting
Cable
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182
