Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC03-600-0250.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4293573
Product RangeRC03
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.210 (CNY333.5873) |
| 5+ | CNY256.820 (CNY290.2066) |
| 10+ | CNY242.200 (CNY273.686) |
| 25+ | CNY224.470 (CNY253.6511) |
| 50+ | CNY212.170 (CNY239.7521) |
| 100+ | CNY208.530 (CNY235.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.21 (CNY333.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC03-600-0250.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4293573
Product RangeRC03
Technical Datasheet
Supply Voltage DC Min-
Measured CurrentAC / DC
Supply Voltage DC Max-
Current Measuring Range DC-
Current Measuring Range AC-
Current Sensor TechnologyRogowski Coil
Primary Current2.5kA
Response Time-
Accuracy %-
Secondary Signal Type-
Product RangeRC03
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Current Measuring Range AC
-
Primary Current
2.5kA
Accuracy %
-
Product Range
RC03
Measured Current
AC / DC
Current Measuring Range DC
-
Current Sensor Technology
Rogowski Coil
Response Time
-
Secondary Signal Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881
