Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC03-400-0250Copy
Manufacturer Standard Lead Time30 weeks
Order Code4457120
Product RangeRC03
Also Known As003700456-01
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.030 (CNY210.2139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.03 (CNY210.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC03-400-0250Copy
Manufacturer Standard Lead Time30 weeks
Order Code4457120
Product RangeRC03
Also Known As003700456-01
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current2.5kA
Secondary Signal Type-
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeRC03
SVHCNo SVHC (04-Feb-2026)
Product Overview
RC03-400-0250 is a RC03-SSS-LLL-0 series Rogowski current sensor.
- Robust design, wide dynamic range, high bandwidth
- No nonlinear effects (as in conventional current transformers by the iron core)
- Can be used without load (in contrast to the current transformer), low temperature dependency
- 400mV/kA (50Hz)/480mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
- 90KHz typical resonance frequency (25°C), 6ppm/K typical temperature coefficient (25°C)
- Operating temperature range from -20°C to +80°C
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
RC03
Supply Voltage Range
-
Accuracy
-
Primary Current
2.5kA
Sensor Mounting
Cable
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688
