Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-300.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293567
Product RangeRC01
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.320 (CNY256.8716) |
| 5+ | CNY197.490 (CNY223.1637) |
| 10+ | CNY186.140 (CNY210.3382) |
| 25+ | CNY172.350 (CNY194.7555) |
| 50+ | CNY162.760 (CNY183.9188) |
| 100+ | CNY155.430 (CNY175.6359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.32 (CNY256.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-300.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293567
Product RangeRC01
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC / DC
Current Measuring Range DC-
Current Measuring Range AC-
Current Sensor TechnologyRogowski Coil
Response Time-
Primary Current200A
Accuracy %-
Secondary Signal Type-
Product RangeRC01
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage DC Min
-
Measured Current
AC / DC
Current Measuring Range AC
-
Response Time
-
Accuracy %
-
Product Range
RC01
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Sensor Technology
Rogowski Coil
Primary Current
200A
Secondary Signal Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881
