Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293565
Product RangeRC01
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.210 (CNY251.0973) |
| 5+ | CNY193.060 (CNY218.1578) |
| 10+ | CNY181.910 (CNY205.5583) |
| 25+ | CNY168.460 (CNY190.3598) |
| 50+ | CNY159.080 (CNY179.7604) |
| 100+ | CNY151.950 (CNY171.7035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.21 (CNY251.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-200.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293565
Product RangeRC01
Technical Datasheet
Supply Voltage DC Min-
Measured CurrentAC / DC
Supply Voltage DC Max-
Current Measuring Range DC-
Current Measuring Range AC-
Current Sensor TechnologyRogowski Coil
Response Time-
Primary Current200A
Secondary Signal Type-
Accuracy %-
Product RangeRC01
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Current Measuring Range AC
-
Response Time
-
Secondary Signal Type
-
Product Range
RC01
Measured Current
AC / DC
Current Measuring Range DC
-
Current Sensor Technology
Rogowski Coil
Primary Current
200A
Accuracy %
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881
