Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-100-S.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293564
Product RangeRC01
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.310 (CNY282.8503) |
| 5+ | CNY217.420 (CNY245.6846) |
| 10+ | CNY204.920 (CNY231.5596) |
| 25+ | CNY189.760 (CNY214.4288) |
| 50+ | CNY179.230 (CNY202.5299) |
| 100+ | CNY171.210 (CNY193.4673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.31 (CNY282.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC01-100-S.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293564
Product RangeRC01
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Measured CurrentAC / DC
Current Measuring Range DC-
Current Measuring Range AC-
Current Sensor TechnologyRogowski Coil
Response Time-
Primary Current200A
Secondary Signal Type-
Accuracy %-
Product RangeRC01
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage DC Min
-
Measured Current
AC / DC
Current Measuring Range AC
-
Response Time
-
Secondary Signal Type
-
Product Range
RC01
Supply Voltage DC Max
-
Current Measuring Range DC
-
Current Sensor Technology
Rogowski Coil
Primary Current
200A
Accuracy %
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881
