Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT6709NLTCopy
Order Code4845625
Product RangePTLA
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.640 (CNY39.1432) |
| 10+ | CNY29.130 (CNY32.9169) |
| 50+ | CNY24.990 (CNY28.2387) |
| 100+ | CNY23.580 (CNY26.6454) |
| 200+ | CNY23.010 (CNY26.0013) |
| 700+ | CNY22.490 (CNY25.4137) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.64 (CNY39.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT6709NLTCopy
Order Code4845625
Product RangePTLA
Technical Datasheet
Turns Ratio1:3.64
Inductance23.5µH
DC Resistance0.23ohm
Isolation Voltage3.75kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePTLA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:3.64
DC Resistance
0.23ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
23.5µH
Isolation Voltage
3.75kVrms
Operating Temperature Min
-40°C
Product Range
PTLA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
