Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.644NLTCopy
Order Code4454325
Product RangeCMSA
Your Part Number
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.350 (CNY71.5855) |
| 3+ | CNY59.600 (CNY67.348) |
| 5+ | CNY55.850 (CNY63.1105) |
| 10+ | CNY52.090 (CNY58.8617) |
| 20+ | CNY48.550 (CNY54.8615) |
| 50+ | CNY45.010 (CNY50.8613) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY63.35 (CNY71.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.644NLTCopy
Order Code4454325
Product RangeCMSA
Technical Datasheet
DC Current Rating19A
Inductance380µH
DC Resistance Max5600µohm
Product RangeCMSA
Impedance2.5kohm
Inductor Case / Package-
Product Length30.5mm
Product Width27.5mm
Product Height18mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
19A
DC Resistance Max
5600µohm
Impedance
2.5kohm
Product Length
30.5mm
Product Height
18mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
380µH
Product Range
CMSA
Inductor Case / Package
-
Product Width
27.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
