Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.404NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543823RL
Cut Tape4543823
Product RangeCMSA
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.050 | CNY45.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.050 (CNY50.9065) |
| 5+ | CNY41.050 (CNY46.3865) |
| 10+ | CNY37.040 (CNY41.8552) |
| 20+ | CNY36.300 (CNY41.019) |
| 40+ | CNY35.560 (CNY40.1828) |
| 80+ | CNY34.820 (CNY39.3466) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9407.404NLTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4543823RL
Cut Tape4543823
Product RangeCMSA
Technical Datasheet
DC Current Rating12A
Inductance232µH
DC Resistance Max5300µohm
Product RangeCMSA
Impedance1.72kohm
Inductor Case / Package-
Product Length24.4mm
Product Width21.6mm
Product Height17.1mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
12A
DC Resistance Max
5300µohm
Impedance
1.72kohm
Product Length
24.4mm
Product Height
17.1mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
232µH
Product Range
CMSA
Inductor Case / Package
-
Product Width
21.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
