Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2744NLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264650RL
Cut Tape4264650
Product RangeSLIC/Shasta Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.150 | CNY16.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.150 (CNY18.2495) |
| 10+ | CNY13.760 (CNY15.5488) |
| 50+ | CNY12.680 (CNY14.3284) |
| 100+ | CNY10.360 (CNY11.7068) |
| 200+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY9.950 (CNY11.2435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2744NLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264650RL
Cut Tape4264650
Product RangeSLIC/Shasta Series
Technical Datasheet
DC Current Rating4Arms
Inductance280µH
DC Resistance Max0.0132ohm
Product RangeSLIC/Shasta Series
Impedance1kohm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4Arms
DC Resistance Max
0.0132ohm
Impedance
1kohm
Product Length
13mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
280µH
Product Range
SLIC/Shasta Series
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
