PM2741NLT

Common Mode Filter, 1.1A, 450 ohm, SLIC/Shasta Series, 9.1 mm x 8.9 mm x 3.8mm

Image is for illustrative purposes only. Please refer to product description.
PULSE ELECTRONICS PM2741NLT Common Mode Filter, 1.1A, 450 ohm, SLIC/Shasta Series, 9.1 mm x 8.9 mm x 3.8mm
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2741NLTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4264649RL
Cut Tape4264649
Product RangeSLIC/Shasta Series
Your Part Number
1,248 In Stock

Need more?

1,248 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY21.710CNY21.71
Total Price (inc GST) CNY21.71 (CNY24.53)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY21.710 (CNY24.5323)
50+CNY17.070 (CNY19.2891)
100+CNY12.950 (CNY14.6335)
250+CNY11.740 (CNY13.2662)
500+CNY10.520 (CNY11.8876)
1250+CNY10.370 (CNY11.7181)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • DC Current Rating

    1.1Arms

    DC Resistance Max

    0.03ohm

    Impedance

    450ohm

    Product Length

    9.1mm

    Product Height

    3.8mm

    Operating Temperature Max

    125°C

    SVHC

    No SVHC (04-Feb-2026)

    Inductance

    94µH

    Product Range

    SLIC/Shasta Series

    Inductor Case / Package

    -

    Product Width

    8.9mm

    Operating Temperature Min

    -40°C

    Qualification

    -

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85045000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.02