Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.083NLTCopy
Order Code
Re-Reel4147627RL
Cut Tape4147627
Product RangePTPA
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.910 | CNY31.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.910 (CNY36.0583) |
| 5+ | CNY29.020 (CNY32.7926) |
| 10+ | CNY26.130 (CNY29.5269) |
| 25+ | CNY22.620 (CNY25.5606) |
| 50+ | CNY21.940 (CNY24.7922) |
| 150+ | CNY21.020 (CNY23.7526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.083NLTCopy
Order Code
Re-Reel4147627RL
Cut Tape4147627
Product RangePTPA
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Transformer MountingSurface Mount
Product RangePTPA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Product Range
PTPA
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
