Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.050 (CNY42.9965) |
| 2+ | CNY32.910 (CNY37.1883) |
| 3+ | CNY29.840 (CNY33.7192) |
| 5+ | CNY28.670 (CNY32.3971) |
| 10+ | CNY27.870 (CNY31.4931) |
| 20+ | CNY26.670 (CNY30.1371) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.05 (CNY43.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPHT7249NLT
Order Code4845627
Technical Datasheet
Turns Ratio1:1.67
Inductance44.55µH
DC Resistance0.12ohm
Isolation Voltage4.2kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1.67
DC Resistance
0.12ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
44.55µH
Isolation Voltage
4.2kVrms
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
