Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL7254HLTCopy
Manufacturer Standard Lead Time50 weeks
Order Code4659311
Product RangePIBC
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.070 (CNY36.2391) |
| 10+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY16.380 (CNY18.5094) |
| 100+ | CNY16.060 (CNY18.1478) |
| 200+ | CNY15.730 (CNY17.7749) |
| 600+ | CNY15.400 (CNY17.402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.07 (CNY36.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL7254HLTCopy
Manufacturer Standard Lead Time50 weeks
Order Code4659311
Product RangePIBC
Technical Datasheet
Product RangePIBC
Inductance, Parallel170nH
RMS Current, Parallel40A
Saturation Current, Parallel24A
DC Resistance Max, Parallel250µohm
Leakage Inductance-
Turns Ratio-
Product Length12.3mm
Product Width8mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIBC
RMS Current, Parallel
40A
DC Resistance Max, Parallel
250µohm
Turns Ratio
-
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
170nH
Saturation Current, Parallel
24A
Leakage Inductance
-
Product Length
12.3mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
