Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL7195.151HLTCopy
Manufacturer Standard Lead Time29 weeks
Order Code5100140
Product RangePGL7195.XXXHLT Series
Your Part Number
2,250 In Stock
Need more?
2,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.300 (CNY12.769) |
| 10+ | CNY10.220 (CNY11.5486) |
| 50+ | CNY8.930 (CNY10.0909) |
| 200+ | CNY8.230 (CNY9.2999) |
| 400+ | CNY7.670 (CNY8.6671) |
| 750+ | CNY7.300 (CNY8.249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.30 (CNY12.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL7195.151HLTCopy
Manufacturer Standard Lead Time29 weeks
Order Code5100140
Product RangePGL7195.XXXHLT Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)38A
Inductor ConstructionUnshielded
Saturation Current (Isat)44A
Product RangePGL7195.XXXHLT Series
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 15%
Product Length10.2mm
Product Width5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Unshielded
Product Range
PGL7195.XXXHLT Series
DC Resistance Max
1600µohm
Product Length
10.2mm
Product Height
6mm
RMS Current (Irms)
38A
Saturation Current (Isat)
44A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
