Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6704.222HLTCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4307169RL
Cut Tape4307169
Product RangePIFC
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.310 | CNY35.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.310 (CNY39.9003) |
| 5+ | CNY32.240 (CNY36.4312) |
| 10+ | CNY29.170 (CNY32.9621) |
| 25+ | CNY25.990 (CNY29.3687) |
| 50+ | CNY25.770 (CNY29.1201) |
| 120+ | CNY22.800 (CNY25.764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6704.222HLTCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4307169RL
Cut Tape4307169
Product RangePIFC
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16A
Inductor ConstructionUnshielded
Saturation Current (Isat)16A
Product RangePIFC
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 20%
Product Length19mm
Product Width17mm
Product Height13.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
PIFC
DC Resistance Max
1600µohm
Product Length
19mm
Product Height
13.5mm
RMS Current (Irms)
16A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
