Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6477.161HLTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4543741RL
Cut Tape4543741
Product RangePGL6477.XXXHL Series
Your Part Number
790 In Stock
Need more?
790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.990 | CNY9.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY6.520 (CNY7.3676) |
| 200+ | CNY5.640 (CNY6.3732) |
| 400+ | CNY4.790 (CNY5.4127) |
| 800+ | CNY3.970 (CNY4.4861) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6477.161HLTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4543741RL
Cut Tape4543741
Product RangePGL6477.XXXHL Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangePGL6477.XXXHL Series
Inductor Case / Package-
DC Resistance Max400µohm
Inductance Tolerance± 15%
Product Length6.2mm
Product Width6.2mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
PGL6477.XXXHL Series
DC Resistance Max
400µohm
Product Length
6.2mm
Product Height
5.4mm
RMS Current (Irms)
22A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
