Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.101HLTCopy
Manufacturer Standard Lead Time30 weeks
Order Code4552736
Product RangePGL6395.XXXHLT Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.380 (CNY8.3394) |
| 250+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY6.010 (CNY6.7913) |
| 2000+ | CNY5.790 (CNY6.5427) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY40.95 (CNY46.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.101HLTCopy
Manufacturer Standard Lead Time30 weeks
Order Code4552736
Product RangePGL6395.XXXHLT Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)98A
Product RangePGL6395.XXXHLT Series
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 15%
Product Length10.2mm
Product Width4.6mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
PGL6395.XXXHLT Series
DC Resistance Max
230µohm
Product Length
10.2mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
98A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
