Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.121HLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264653RL
Cut Tape4264653
Product RangePIBC
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.530 | CNY18.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.530 (CNY20.9389) |
| 10+ | CNY13.620 (CNY15.3906) |
| 50+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY8.920 (CNY10.0796) |
| 200+ | CNY8.630 (CNY9.7519) |
| 320+ | CNY8.340 (CNY9.4242) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.121HLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264653RL
Cut Tape4264653
Product RangePIBC
Technical Datasheet
Inductance120nH
RMS Current (Irms)77A
Inductor ConstructionUnshielded
Saturation Current (Isat)102A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height11.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Product Range
PIBC
DC Resistance Max
370µohm
Product Length
12mm
Product Height
11.5mm
RMS Current (Irms)
77A
Saturation Current (Isat)
102A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
