Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.101HLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264652RL
Cut Tape4264652
Product RangePIBC
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.710 | CNY20.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.710 (CNY23.4023) |
| 10+ | CNY14.260 (CNY16.1138) |
| 50+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY9.340 (CNY10.5542) |
| 200+ | CNY9.160 (CNY10.3508) |
| 320+ | CNY8.970 (CNY10.1361) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.101HLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264652RL
Cut Tape4264652
Product RangePIBC
Technical Datasheet
Inductance100nH
RMS Current (Irms)77A
Inductor ConstructionUnshielded
Saturation Current (Isat)117A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height11.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
PIBC
DC Resistance Max
370µohm
Product Length
12mm
Product Height
11.5mm
RMS Current (Irms)
77A
Saturation Current (Isat)
117A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
