Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6076.900AHLTCopy
Manufacturer Standard Lead Time15 weeks
Order Code4059055
Product RangePGL6076.XXXAHLT Series
Your Part Number
990 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.980 (CNY14.6674) |
| 10+ | CNY11.220 (CNY12.6786) |
| 25+ | CNY10.470 (CNY11.8311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.98 (CNY14.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6076.900AHLTCopy
Manufacturer Standard Lead Time15 weeks
Order Code4059055
Product RangePGL6076.XXXAHLT Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)60A
Inductor ConstructionUnshielded
Saturation Current (Isat)137A
Product RangePGL6076.XXXAHLT Series
Inductor Case / Package-
DC Resistance Max155µohm
Inductance Tolerance 10%
Product Length8.3mm
Product Width7.6mm
Product Height12mm
SVHCTo Be Advised
Technical Specifications
Inductance
90nH
Inductor Construction
Unshielded
Product Range
PGL6076.XXXAHLT Series
DC Resistance Max
155µohm
Product Length
8.3mm
Product Height
12mm
RMS Current (Irms)
60A
Saturation Current (Isat)
137A
Inductor Case / Package
-
Inductance Tolerance
10%
Product Width
7.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004514
