Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGC6895NLTCopy
Manufacturer Standard Lead Time51 weeks
Order Code4668387
Product RangeCMSC
Your Part Number
745 In Stock
Need more?
745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.020 (CNY41.8326) |
| 5+ | CNY33.750 (CNY38.1375) |
| 10+ | CNY30.470 (CNY34.4311) |
| 20+ | CNY29.330 (CNY33.1429) |
| 40+ | CNY28.180 (CNY31.8434) |
| 60+ | CNY26.200 (CNY29.606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.02 (CNY41.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGC6895NLTCopy
Manufacturer Standard Lead Time51 weeks
Order Code4668387
Product RangeCMSC
Technical Datasheet
DC Current Rating25A
Inductance225µH
DC Resistance Max1900µohm
Product RangeCMSC
Impedance1.4kohm
Inductor Case / Package-
Product Length19mm
Product Width13mm
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
25A
DC Resistance Max
1900µohm
Impedance
1.4kohm
Product Length
19mm
Product Height
20mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
225µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
