Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2292.500HLTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4128397
Product RangePG2292.XXXHLT Series
Your Part Number
682 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.050 (CNY9.0965) |
| 10+ | CNY7.030 (CNY7.9439) |
| 25+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY5.820 (CNY6.5766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2292.500HLTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4128397
Product RangePG2292.XXXHLT Series
Technical Datasheet
Inductance50nH
RMS Current (Irms)53A
Inductor ConstructionUnshielded
Saturation Current (Isat)84A
Product RangePG2292.XXXHLT Series
Inductor Case / Package-
DC Resistance Max90µohm
Inductance Tolerance 20%
Product Length6.1mm
Product Width6mm
Product Height7mm
SVHCTo Be Advised
Technical Specifications
Inductance
50nH
Inductor Construction
Unshielded
Product Range
PG2292.XXXHLT Series
DC Resistance Max
90µohm
Product Length
6.1mm
Product Height
7mm
RMS Current (Irms)
53A
Saturation Current (Isat)
84A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001549
