Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53913NLTCopy
Order Code
EACH 2215909
EACH 2215909RL
Product RangeCMTC
Your Part Number
1,260 In Stock
Need more?
1,260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.770 (CNY26.8601) |
| 5+ | CNY21.830 (CNY24.6679) |
| 10+ | CNY19.890 (CNY22.4757) |
| 25+ | CNY18.200 (CNY20.566) |
| 50+ | CNY16.000 (CNY18.080) |
| 200+ | CNY13.800 (CNY15.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.77 (CNY26.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53913NLTCopy
Order Code
EACH 2215909
EACH 2215909RL
Product RangeCMTC
Technical Datasheet
DC Current Rating1A
Inductance6mH
DC Resistance Max0.45ohm
Product RangeCMTC
Impedance6kohm
Inductor Case / Package-
Product Length16.38mm
Product Width14.2mm
Product Height8.89mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PE-53913NLT is a SMT Common Mode Inductor with pick and place compatibility.
- 250VAC rated voltage
- Low RFI toroid
- -40 to 130°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.45ohm
Impedance
6kohm
Product Length
16.38mm
Product Height
8.89mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6mH
Product Range
CMTC
Inductor Case / Package
-
Product Width
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002926
