Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53118NLCopy
Manufacturer Standard Lead Time20 weeks
Order Code2215946
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.300 (CNY44.409) |
| 5+ | CNY35.530 (CNY40.1489) |
| 10+ | CNY31.760 (CNY35.8888) |
| 25+ | CNY29.090 (CNY32.8717) |
| 50+ | CNY26.960 (CNY30.4648) |
| 175+ | CNY25.290 (CNY28.5777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.30 (CNY44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53118NLCopy
Manufacturer Standard Lead Time20 weeks
Order Code2215946
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance470µH
RMS Current (Irms)2A
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
470µH
DC Resistance Max
0.17ohm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173
