Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53112NLCopy
Order Code2215940
Product RangePITC
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53112NLCopy
Order Code2215940
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance47µH
RMS Current (Irms)3A
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
PITC
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
47µH
DC Resistance Max
0.05ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
