Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC510STSCopy
Order Code3861147
Product Range1812 ACC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812ACC510STSCopy
Order Code3861147
Product Range1812 ACC Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
DC Resistance Max1ohm
Product Range1812 ACC Series
Impedance3.5kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for PE-1812ACC510STS
1 Product Found
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Impedance
3.5kohm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
125°C
Inductance
51µH
Product Range
1812 ACC Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
