Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC601STSCopy
Manufacturer Standard Lead Time15 weeks
Order Code4130389
Product RangePulseChip CCMC Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.060 (CNY4.5878) |
| 9000+ | CNY3.910 (CNY4.4183) |
| 15000+ | CNY3.620 (CNY4.0906) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY12,180.00 (CNY13,763.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC601STSCopy
Manufacturer Standard Lead Time15 weeks
Order Code4130389
Product RangePulseChip CCMC Series
Technical Datasheet
DC Current Rating1A
DC Resistance Max0.12ohm
Product RangePulseChip CCMC Series
Impedance600ohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
Product Range
PulseChip CCMC Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
DC Resistance Max
0.12ohm
Impedance
600ohm
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-1210CCMC601STS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
