Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC102STSCopy
Manufacturer Standard Lead Time14 weeks
Order Code4127234
Product RangePulseChip CCMC Series
Your Part Number
4,181 In Stock
Need more?
4,181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.420 (CNY7.2546) |
| 25+ | CNY4.820 (CNY5.4466) |
| 50+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.290 (CNY4.8477) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.42 (CNY7.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1210CCMC102STSCopy
Manufacturer Standard Lead Time14 weeks
Order Code4127234
Product RangePulseChip CCMC Series
Technical Datasheet
Inductance-
DC Resistance Max0.35ohm
Product RangePulseChip CCMC Series
Impedance1kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
Product Range
PulseChip CCMC Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
DC Resistance Max
0.35ohm
Impedance
1kohm
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
