Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206PFB121STCopy
Manufacturer Standard Lead Time12 weeks
Order Code4127232
Your Part Number
7,600 In Stock
Need more?
7,600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.170 (CNY1.3221) |
| 25+ | CNY0.826 (CNY0.9334) |
| 50+ | CNY0.778 (CNY0.8791) |
| 100+ | CNY0.737 (CNY0.8328) |
| 250+ | CNY0.676 (CNY0.7639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.17 (CNY1.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206PFB121STCopy
Manufacturer Standard Lead Time12 weeks
Order Code4127232
Technical Datasheet
Impedance120ohm
DC Current Rating3A
DC Resistance Max30mohm
Impedance Tolerance± 25%
Product Width1.6mm
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance
120ohm
DC Resistance Max
30mohm
Product Width
1.6mm
Qualification
-
DC Current Rating
3A
Impedance Tolerance
± 25%
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
