Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206CCMC900STSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4127231
Product RangePulseChip CCMC Series
Your Part Number
4,450 In Stock
Need more?
322 Delivery in 3-4 Business Days(SG stock)
4,128 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.000 (CNY5.650) |
| 10+ | CNY4.210 (CNY4.7573) |
| 25+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY3.350 (CNY3.7855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.00 (CNY5.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206CCMC900STSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4127231
Product RangePulseChip CCMC Series
Technical Datasheet
Inductance-
DC Resistance Max0.3ohm
Product RangePulseChip CCMC Series
Impedance90ohm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
Product Range
PulseChip CCMC Series
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
DC Resistance Max
0.3ohm
Impedance
90ohm
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
