Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206CCMC222STSCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127230
Product RangePulseChip CCMC Series
Your Part Number
190 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY5.300 (CNY5.989) |
| 25+ | CNY4.910 (CNY5.5483) |
| 50+ | CNY4.500 (CNY5.085) |
| 100+ | CNY4.080 (CNY4.6104) |
| 250+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.410 (CNY3.8533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206CCMC222STSCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127230
Product RangePulseChip CCMC Series
Technical Datasheet
DC Current Rating200mA
DC Resistance Max1.2ohm
Product RangePulseChip CCMC Series
Impedance2.2kohm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
Product Range
PulseChip CCMC Series
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
DC Resistance Max
1.2ohm
Impedance
2.2kohm
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
