Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603PFB121STCopy
Manufacturer Standard Lead Time19 weeks
Order Code4127223
Product Range0603PFB Series
Your Part Number
15,148 In Stock
Need more?
600 Next business day delivery available(Shanghai stock)
14,548 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.360 (CNY1.5368) |
| 25+ | CNY1.280 (CNY1.4464) |
| 50+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.36 (CNY1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603PFB121STCopy
Manufacturer Standard Lead Time19 weeks
Order Code4127223
Product Range0603PFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
Product Range0603PFB Series
DC Resistance Max50mohm
Product Length1.6mm
Product Width0.8mm
Product Height0.85mm
Ferrite MountingSMD
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Product Range
0603PFB Series
Product Length
1.6mm
Product Height
0.85mm
Qualification
-
Impedance
120ohm
DC Resistance Max
50mohm
Product Width
0.8mm
Ferrite Mounting
SMD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-0603PFB121ST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
