Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5615.101HLTCopy
Manufacturer Standard Lead Time30 weeks
Order Code4552742
Product RangePA5615.XXXHLT Series
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.280 (CNY8.2264) |
| 250+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2400+ | CNY4.540 (CNY5.1302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY44.20 (CNY49.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5615.101HLTCopy
Manufacturer Standard Lead Time30 weeks
Order Code4552742
Product RangePA5615.XXXHLT Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)85A
Inductor ConstructionShielded
Saturation Current (Isat)84A
Product RangePA5615.XXXHLT Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width6mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
PA5615.XXXHLT Series
DC Resistance Max
125µohm
Product Length
10mm
Product Height
8.5mm
RMS Current (Irms)
85A
Saturation Current (Isat)
84A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
