Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.222NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906565
Product RangePICC
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.210 (CNY16.0573) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.21 (CNY16.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.222NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906565
Product RangePICC
Technical Datasheet
Inductance2.2µH
Saturation Current (Isat)16A
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.0085ohm
Inductance Tolerance± 20%
Product Width6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Product Range
PICC
DC Resistance Max
0.0085ohm
Product Width
6.4mm
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567
