Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.182NLTCopy
Order Code2906532
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY9.360 (CNY10.5768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY28,080.00 (CNY31,730.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.182NLTCopy
Order Code2906532
Product RangePICC
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangePICC
Inductor Case / Package-
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
PICC
RMS Current (Irms)
7A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
