Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4346.103ANLTCopy
Order Code2906482
Product RangePIMA
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY9.640 (CNY10.8932) |
| 100+ | CNY8.690 (CNY9.8197) |
| 200+ | CNY8.120 (CNY9.1756) |
| 500+ | CNY7.540 (CNY8.5202) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.81 (CNY14.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4346.103ANLTCopy
Order Code2906482
Product RangePIMA
Technical Datasheet
Product RangePIMA
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIMA
Inductance Tolerance
± 20%
Product Width
12.6mm
Inductor Case / Package
-
Product Length
13.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PA4346.103ANLT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005031
