Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.221NLTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2906477
Product RangePIMC
Your Part Number
2,943 In Stock
Need more?
2,943 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.580 (CNY7.4354) |
| 25+ | CNY4.990 (CNY5.6387) |
| 50+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.750 (CNY5.3675) |
| 250+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY4.200 (CNY4.746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.58 (CNY7.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4345.221NLTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2906477
Product RangePIMC
Technical Datasheet
RMS Current (Irms)15A
Inductor ConstructionShielded
Product RangePIMC
Inductor Case / Package-
DC Resistance Max5.5mohm
Product Length6mm
Product Width5.4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
15A
Product Range
PIMC
DC Resistance Max
5.5mohm
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
Inductor Case / Package
-
Product Length
6mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000415
