Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.683NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906472
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY28.000 (CNY31.640) |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
CNY22,400.00 (CNY25,312.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.683NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906472
Product RangePIMC
Technical Datasheet
Inductance68µH
Inductor ConstructionShielded
Product RangePIMC
Inductor Case / Package-
DC Resistance Max80mohm
Product Width17.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Product Range
PIMC
DC Resistance Max
80mohm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
Inductor Case / Package
-
Product Width
17.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013488
